AD8251ARMZ-RL

Analog Devices
584-AD8251ARMZ-R
AD8251ARMZ-RL

Mfr.:

Description:
Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£6.11 £18,330.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£11.14
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£11.15
Min:
1

Similar Product

Analog Devices AD8251ARMZ
Analog Devices
Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD8251
1 Channel
10 MHz
98 dB
5 nA
200 uV
34 V
10 V
4.5 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
Development Kit: AD8251-EVALZ
Dual Supply Voltage: +/- 15 V
Height: 0.85 mm
Length: 3 mm
Operating Supply Voltage: 10 V to 34 V
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Supply Type: Dual
Voltage Gain dB: 18.06 dB
Width: 3 mm
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.