AD813ARZ-14-REEL7

Analog Devices
584-AD813ARZ-14-R7
AD813ARZ-14-REEL7

Mfr.:

Description:
Video Amplifiers TRPL LO PWR I-FDBK OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 294 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£16.44 £16.44
£13.92 £139.20
£13.33 £333.25
£11.75 £1,175.00
Full Reel (Order in multiples of 750)
£11.75 £8,812.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£16.44
Min:
1

Similar Product

Analog Devices AD813ARZ-14
Analog Devices
Video Amplifiers TRPL LO PWR I-FDBK OP AMP

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD813
3 Channel
125 MHz
100 V/us
1.7 uA
5 mV
36 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 54 dB
en - Input Voltage Noise Density: 3.5 nV/sqrt Hz
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 70 dB
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.