AD5592RBCPZ-1-RL7

Analog Devices
584-AD5592RBCPZ-1RL7
AD5592RBCPZ-1-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC w on-chip ref &

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459
Can Dispatch Immediately
On Order:
1,500
Expected 23/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.22 £9.22
£7.17 £71.70
£6.84 £171.00
£5.93 £593.00
£5.67 £1,417.50
Full Reel (Order in multiples of 1500)
£5.67 £8,505.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5592R
SMD/SMT
Converters
ADC & DAC
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Architecture: Segment
Brand: Analog Devices
Development Kit: EVAL-AD5592R-1SDZ
Interface Type: Serial, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Converters: 9 Converter
Number of DAC Channels: 8 Channel
Output Type: Differential
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 400 kS/s
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 69 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 20.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AD5592R 12-Bit Configurable ADC/DACs

Analog Devices AD5592R 12-Bit Configurable ADC/DACs feature eight I/Ox pins (I/O0 to I/O7) that designers can independently configure as digital-to-analog converter (DAC) outputs, analog-to-digital converter (ADC) inputs, digital outputs, or digital inputs.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.