AD-M2KBNC-EBZ

Analog Devices
584-ADM2KBNCEBZ
AD-M2KBNC-EBZ

Mfr.:

Description:
Other Development Tools BNC adapter board for M2K

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£54.16 £54.16

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Other Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADALM2000 BNC Adapter Board

Analog Devices Inc. ADALM2000 BNC Adapter Board is an add-on board that allows users to connect oscilloscope probes and other test leads to the analog inputs of M2K. This adapter board features 2 single-ended input channels and 2 single-ended output channels. These channels are terminated in a right-angle BNC connector that provides a quick connection and a locking mechanism. The single-ended input channels can be reconfigured as differential input channels by modifying a solder jumper on the bottom of the board. This allows all 4 BNC connectors to be used for the analog input section and the output of the M2K is still available on the 30pin header of the board. The ADALM2000 BNC adapter board offers AC or DC coupling on all channels and provides access to all other ADALM2000 output pins. This board is ideal for electronic test and measurement equipment, general-purpose signal processing applications, automated test equipment, and educational applications.