MAX9028EBT+T

Analog Devices / Maxim Integrated
700-MAX9028EBTT
MAX9028EBT+T

Mfr.:

Description:
Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,719

Stock:
1,719 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.09 £2.09
£1.35 £13.50
£1.22 £30.50
£1.04 £104.00
£0.969 £242.25
£0.849 £424.50
£0.727 £727.00
Full Reel (Order in multiples of 2500)
£0.672 £1,680.00
£0.657 £3,285.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UCSP-6
1 Channel
Push-Pull
14 us
Differential
1.8 V
5.5 V
1 uA
50 mA
10 mV
2 nA
- 40 C
+ 85 C
MAX9028
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 308 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 7 us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Part # Aliases: MAX9028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.