MAX8643EVKIT+

Analog Devices / Maxim Integrated
700-MAX8643EVKIT+
MAX8643EVKIT+

Mfr.:

Description:
Power Management IC Development Tools Eval Kit MAX8643 (3A, 2MHz Step-Down Regulator with Integrated Switches)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.35 V to 3.6 V
600 mV
MAX8643
MAX8643
Brand: Analog Devices / Maxim Integrated
For Use With: MAX8643
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX8643
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9030333800
TARIC:
9030337000
MXHTS:
8473300499
ECCN:
EAR99