MAX7314ATG+T

Analog Devices / Maxim Integrated
700-MAX7314ATGT
MAX7314ATG+T

Mfr.:

Description:
Interface - I/O Expanders 18-Port GPIO with LED Intensity Control,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,792

Stock:
1,792 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1792 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.67 £8.67
£6.74 £67.40
£6.43 £160.75
£5.59 £559.00
£5.33 £1,332.50
£4.86 £2,430.00
£4.26 £4,260.00
Full Reel (Order in multiples of 2500)
£4.16 £10,400.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£8.67
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7314ATG+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 18-Port GPIO with LED Intensity Control,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7314
SMD/SMT
TQFN-EP-24
I2C, Serial
18 I/O
With Interrupt
2 V
3.6 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2 V to 3.6 V
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX7314
Unit Weight: 778 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.