MAX6662MSA+

Analog Devices / Maxim Integrated
700-MAX6662MSA
MAX6662MSA+

Mfr.:

Description:
Board Mount Temperature Sensors 12-Bit + Sign Temperature Sensor with SP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.72 £4.72
£3.98 £19.90
£3.69 £36.90
£3.35 £83.75
£3.12 £156.00
£2.90 £290.00
£2.50 £1,250.00
£2.43 £2,430.00
£2.31 £5,775.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2.5 C
- 55 C
+ 150 C
SOIC-Narrow-8
3-Wire, Microwire, SPI
3 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 600 uA
Pd - Power Dissipation: 471 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6662
Factory Pack Quantity: 100
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Part # Aliases: MAX6662
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.