MAX6581TG98+

Analog Devices / Maxim Integrated
700-MAX6581TG98+
MAX6581TG98+

Mfr.:

Description:
Board Mount Temperature Sensors 1 C Accurate 8-Channel Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.10 £3.10
£2.78 £13.90
£2.65 £26.50
£2.51 £62.75
£2.37 £118.50
£2.28 £171.00
£2.07 £1,086.75
£2.01 £2,110.50
£1.96 £4,998.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£4.08
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6581TG98+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 1 C Accurate 8-Channel Temperature Sensor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
TQFN-24
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 4 uA
Pd - Power Dissipation: 2.222 W
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6581
Factory Pack Quantity: 75
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Temperature Sensor
Part # Aliases: MAX6581
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.