MAX6018BEUR12+T

Analog Devices / Maxim Integrated
700-MAX6018BEUR12T
MAX6018BEUR12+T

Mfr.:

Description:
Voltage References Precision, Micropower, 1.8V Supply, Low-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,030

Stock:
2,030 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.60 £4.60
£3.26 £32.60
£3.03 £75.75
£2.66 £266.00
£2.53 £632.50
£2.27 £1,135.00
£1.91 £1,910.00
Full Reel (Order in multiples of 2500)
£1.84 £4,600.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
1.263 V
0.4 %
16 PPM / C
6 V
1 mA
- 40 C
+ 85 C
MAX6018B
Reel
Cut Tape
MouseReel
Accuracy: 90 uV/mA
Brand: Analog Devices / Maxim Integrated
Height: 0.94 mm
Length: 2.92 mm
Product: Voltage References
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Topology: Series References
Width: 1.3 mm
Part # Aliases: MAX6018B
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.