MAX5491LA01000+T

Analog Devices / Maxim Integrated
700-MAX5491LA01000T
MAX5491LA01000+T

Mfr.:

Description:
Resistor Networks & Arrays Precision-Matched Resistor-Divider in SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,301

Stock:
4,301 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£11.31 £11.31
£8.35 £83.50
£7.80 £195.00
£6.87 £343.50
£5.94 £594.00
£5.46 £1,365.00
£5.35 £2,675.00
£5.26 £5,260.00
Full Reel (Order in multiples of 2500)
£5.26 £13,150.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
MAX5491LA
Voltage Dividers
SMD/SMT
30 kOhms
0.035 %
Divider
2 Resistor
3 Pin
35 PPM / C
- 40 C
+ 85 C
SOT-23-3
3.04 mm
1.4 mm
1.12 mm
Brand: Analog Devices / Maxim Integrated
Power per Element: 87.5 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2500
Subcategory: Resistors
Type: Divider
Voltage Rating: 50 V
Part # Aliases: MAX5491LA
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210020
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.