MAX49918IATB+

Analog Devices / Maxim Integrated
700-MAX49918IATB+
MAX49918IATB+

Mfr.:

Description:
Current Sense Amplifiers High Precision Current Sense Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.50 £4.50
£3.19 £31.90
£2.97 £74.25
£2.60 £260.00
£2.47 £617.50
£2.22 £1,110.00
£1.87 £1,870.00
£1.80 £4,492.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
MAX49918
- 5 V to 70 V
130 dB
150 nA
5 uV
5.5 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
TDFN-10
Tray
3 dB Bandwidth: 75 kHz
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Ios - Input Offset Current: 50 nA
Output Type: Rail to Rail
Pd - Power Dissipation: 1.9512 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Settling Time: 20 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 624
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX49918 Bidirectional Current-Sense Amplifiers

Analog Devices Inc. MAX49918 Bidirectional Current-Sense Amplifiers (CSAs) are high-precision CSAs with an I2C programmable gain option from 10V/V to 200V/V in eight steps. The multiple programmable gain options offer maximum flexibility for the user to change the gain on the fly. Operating over a -40°C to +125°C temperature range, the Analog Devices MAX49918 offers a supply voltage of +2.7V to +5.5V with a typical quiescent supply at 0.7mA. The ICs feature bidirectional current sensing and are available in a 3mm x 3mm, 10-pin TDFN package.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.