MAX4761ETX+T

Analog Devices / Maxim Integrated
700-MAX4761ETX+T
MAX4761ETX+T

Mfr.:

Description:
Analogue Switch ICs High-Bandwidth, Quad DPDT Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,570

Stock:
2,570 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£13.34 £13.34
£10.78 £107.80
£10.34 £258.50
£9.11 £911.00
£8.66 £2,165.00
£8.10 £4,050.00
£7.51 £7,510.00
Full Reel (Order in multiples of 2500)
£7.51 £18,775.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
TQFN-EP-16
8 Channel
4 x DPDT
3.5 Ohms
1.8 V
5.5 V
140 ns
50 ns
- 40 C
+ 85 C
MAX4761
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Number of Switches: 4
Operating Supply Voltage: 1.8 V to 5.5 V
Pd - Power Dissipation: 2.105 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 10 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Part # Aliases: MAX4761
Unit Weight: 277.335 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.