MAX3656ETG+T

Analog Devices / Maxim Integrated
700-MAX3656ETGT
MAX3656ETG+T

Mfr.:

Description:
Laser Drivers 155Mbps to 2.5Gbps Burst-Mode Laser Driver

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Quantities greater than 927 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.80 £4.80
£3.69 £36.90
£3.41 £85.25
£3.11 £311.00
£2.96 £740.00
£2.87 £1,435.00
£2.80 £2,800.00
Full Reel (Order in multiples of 2500)
£2.78 £6,950.00
5,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£6.78
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Laser Drivers
RoHS:  
155 Mb/s to 2.5 Gb/s
40 mA
MAX3656
TQFN-24
3.3 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1.805 W
Product Type: Laser Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Type: Laser Driver
Part # Aliases: MAX3656
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99