MAX32664GWED+T

Analog Devices / Maxim Integrated
700-MAX32664GWED+T
MAX32664GWED+T

Mfr.:

Description:
Biometric Sensors SENSOR HUB W/ SPO2, HR & BP ALGORIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 366

Stock:
366 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 366 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£8.25 £8.25
£6.95 £34.75
£6.46 £64.60
£5.87 £146.75
£5.45 £272.50
£5.07 £507.00
£4.43 £2,215.00
£4.30 £4,300.00
Full Reel (Order in multiples of 2500)
£4.12 £10,300.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Heart Rate/Blood Oxygen - HRM/SpO2
SMD/SMT
+ 105 C
- 40 C
1.8 V
Brand: Analog Devices / Maxim Integrated
Package/Case: WLP-16
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Biomedical Sensors
Series: MAX32664
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Unit Weight: 3.698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2

MAX32664 Ultralow Power Biometric Sensor Hub

Maxim Integrated MAX32664 Ultralow Power Biometric Sensor Hub features embedded firmware and algorithms for wearables and seamlessly enables customer-desired sensor functionality. This functionality includes communication with Maxim's optical sensor solutions and delivering raw or calculated data to the outside world. This is achieved while keeping overall system power consumption in check.