MAX32663AGTGFS+

Analog Devices / Maxim Integrated
700-MAX32663AGTGFS+
MAX32663AGTGFS+

Mfr.:

Description:
Biometric Sensors Sensor Hub w/ B-Secur's Full Heart Key S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5,540 Can Dispatch in 20 Days
Minimum: 624   Multiples: 624
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.82 £6,751.68

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Biometric Sensors
RoHS:  
Heart Rate - HRM Sensor Hubs
100 mA
SMD/SMT
+ 105 C
- 40 C
1.8 V
Brand: Analog Devices / Maxim Integrated
Package/Case: TQFN-24
Packaging: Tray
Product Type: Biomedical Sensors
Series: MAX32663
Factory Pack Quantity: 624
Subcategory: Sensors
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
MXHTS:
8542399999
ECCN:
3A991.a.2

MAX32663A Ultra-Low Power ECG Sensor Hub

Analog Devices Inc. MAX32663A Ultra-Low Power ECG Biometric Sensor Hub features embedded firmware and HeartKey® ECG algorithms from B-Secur for wearable and medical devices. The MAX32663A allows seamless communication with Analog Devices' low-power ECG sensors like the MAX30003. This provides a complete solution that delivers health information and insights to an application.

DARWIN Ultra-Low-Power Microcontrollers

Analog Devices Inc. DARWIN Ultra-Low-Power Microcontrollers are an extensive range of Arm® microcontrollers. The DARWIN Microcontrollers are designed to provide maximum performance with minimal power consumption. The devices are highly integrated, secure, ultra-low-power microcontrollers that provide a choice of memory size and cores. This gives flexibility to pick the best microcontroller for an application.