MAX32660GWE+T

Analog Devices / Maxim Integrated
700-MAX32660GWE+T
MAX32660GWE+T

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX M4F 96MHZ ME11, WLP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,187

Stock:
3,187 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.03 £4.03
£2.72 £27.20
£2.54 £63.50
£2.23 £223.00
£2.12 £530.00
£1.90 £950.00
£1.60 £1,600.00
Full Reel (Order in multiples of 2500)
£1.55 £3,875.00
£1.52 £7,600.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32660
SMD/SMT
WLP-16
ARM Cortex M4F
256 kB
32 bit
No ADC
96 MHz
14 I/O
96 kB
1.045 V
1.155 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Development Kit: MAX32660-EVKIT#
I/O Voltage: 3.6 V
Interface Type: I2C, SPI, UART
Number of Timers/Counters: 3 Timer
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

IoT Challenges Solved with Edge Devices

Analog Devices Inc. IoT Challenges Solved with Edge Devices addresses the challenges in Edge IoT sensor applications by enabling sensing at 1V and saves more than 40% of battery life. This solution allows designers to maximize application battery life while maintaining a high level of sensor accuracy. Two options are available to achieve this. First, keeping the sensor on to reduce the baseline sensor drift and enable a more accurate sensor reading, or second, putting the system into shutdown mode to save power. In both cases, the system will consume more power either by keeping the sensor on or during sensor startup.

MAX32660 Arm® Cortex®-M4 Microcontroller

Analog Devices MAX32660 Arm® Cortex®-M4 Microcontroller is designed for battery-powered devices and wearable wireless sensors. The MAX32660 features ultralow power and combines a flexible and versatile power management unit with the powerful Arm Cortex-M4 floating point unit (FPU). The MAX32660 offers an easy and cost-optimal upgrade path for legacy designs from 8- or 16-bit microcontrollers.