MAX3173CAI+

Analog Devices / Maxim Integrated
700-MAX3173CAI
MAX3173CAI+

Mfr.:

Description:
Interface - Specialised +3.3V Multiprotocol 3Tx/3Rx Software-Sel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.47 £16.47
£13.94 £139.40
£13.37 £334.25
£11.77 £1,082.84
£11.19 £3,088.44
£10.48 £5,302.88
£9.65 £9,765.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
3.6 V
3 V
2 mA
0 C
+ 70 C
SMD/SMT
SSOP-28
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Tube
Pd - Power Dissipation: 889 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: MAX3173
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX3173
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99