MAX2612EVKIT#

Analog Devices / Maxim Integrated
700-MAX2612EVKIT#
MAX2612EVKIT#

Mfr.:

Description:
RF Development Tools 40MHz to 4GHz Linear Broadbankd Amplifie

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.82 £97.82

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Kits
RF Amplifier
MAX2612
40 MHz to 4 GHz
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 3 V to 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: MAX2612
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX2612
Unit Weight: 59.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99