MAX1452AAE+T

Analog Devices / Maxim Integrated
700-MAX1452AAET
MAX1452AAE+T

Mfr.:

Description:
Sensor Interface Low-Cost Precision Sensor Signal Conditi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 168 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£24.87 £24.87
£21.64 £216.40
£20.67 £516.75
£18.48 £1,848.00
£17.63 £4,407.50
£16.41 £8,205.00
£16.10 £16,100.00
Full Reel (Order in multiples of 2000)
£16.10 £32,200.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£24.87
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
Serial
5.5 V
4.5 V
2 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Input Current: 2 mA
Input Voltage: 5 V
Operating Supply Voltage: 5 V
Output Type: Analog
Pd - Power Dissipation: 640 mW
Product Type: Sensor Interface
Series: MAX1452A
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: MAX1452A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.