DS8005-RRX+

Analog Devices / Maxim Integrated
700-DS8005-RRX+
DS8005-RRX+

Mfr.:

Description:
Smart Card Interface ICs Smart Card Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 440

Stock:
440 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.29 £7.29
£5.46 £54.60
£5.21 £130.25
£4.53 £453.00
£4.32 £1,080.00
£3.95 £1,975.00
£3.47 £3,470.00
£3.38 £8,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.29
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS8005-RRX+T
Analog Devices / Maxim Integrated
Smart Card Interface ICs DS8005 DUAL SMART CARD AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Smart Card Interface ICs
RoHS:  
1.8 V, 3 V, 5 V
1.8 V, 3 V, 5 V
80 mA, 65 mA, 30 mA
- 40 C
+ 85 C
700 mW
SMD/SMT
SOIC-28
DS8005
Tube
Brand: Analog Devices / Maxim Integrated
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 25
Subcategory: Interface ICs
Part # Aliases: DS8005 90-08005+RRX
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99