DS1973-F5+

Analog Devices / Maxim Integrated
700-DS1973-F5
DS1973-F5+

Mfr.:

Description:
iButtons & Accessories 4Kb EEPROM iButton

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,693

Stock:
2,693 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.25 £7.25
£6.72 £67.20
£6.57 £131.40
£6.53 £326.50
£6.08 £608.00
£5.88 £1,176.00
£5.73 £2,865.00
£5.59 £5,590.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1973
iButtons
4 kbit
EEPROM
2.8 V to 6 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Organisation: 256 x 16
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Tradename: iButton
Part # Aliases: DS1973 90-19730+F50
Unit Weight: 2.603 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99