DS1315S-33+

Analog Devices / Maxim Integrated
700-DS1315S-33
DS1315S-33+

Mfr.:

Description:
Real Time Clock Phantom Time Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.46 £25.46
£22.16 £221.60
£21.15 £528.75
£18.92 £1,740.64
£18.04 £4,979.04
£16.80 £8,500.80
1,012 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Phantom Clock
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
8 B
SO-16
Backup Switching
3 V
3.6 V
0 C
+ 70 C
DS1315S
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 46
Subcategory: Clock & Timer ICs
Part # Aliases: DS1315S 90-1315S+033
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99