DS1249AB-70#

Analog Devices / Maxim Integrated
700-DS1249AB-70#-
DS1249AB-70#

Mfr.:

Description:
NVRAM 2048k Nonvolatile SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£83.15 £83.15
£76.68 £690.12
£74.16 £2,002.32
£72.29 £3,903.66
£71.31 £7,701.48

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: NVRAM
RoHS:  
EDIP-32
Parallel
2 Mbit
256 k x 8
8 bit
70 ns
5.25 V
4.75 V
85 mA
0 C
+ 70 C
DS1249AB
Tube
Brand: Analog Devices / Maxim Integrated
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 9
Subcategory: Memory & Data Storage
Part # Aliases: DS1249AB 90-1249A#B70
Unit Weight: 36.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320299
ECCN:
3A991.b.2.a

FEATURED PRODUCTS
ANALOG DEVICES INC.