DS1244Y-70+

Analog Devices / Maxim Integrated
700-DS1244Y-70
DS1244Y-70+

Mfr.:

Description:
Real Time Clock 256k NV SRAM with Phantom Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£44.17 £44.17
£36.42 £437.04
£34.64 £831.36
£32.36 £3,494.88
£31.35 £7,900.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
32 kB
EDIP-28
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
DS1244Y
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, NV SRAM Control
Product Type: Real Time Clocks
Factory Pack Quantity: 12
Subcategory: Clock & Timer ICs
Part # Aliases: DS1244Y 90-1244Y+070
Unit Weight: 4.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99