DS1232LPSN-2+

Analog Devices / Maxim Integrated
700-DS1232LPSN-2
DS1232LPSN-2+

Mfr.:

Description:
Supervisory Circuits Low-Power MicroMonitor Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,691

Stock:
2,691 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.45 £8.45
£6.56 £65.60
£6.26 £156.50
£5.44 £544.00
£5.19 £1,557.00
£4.73 £2,365.00
£4.16 £4,160.00
£4.05 £10,125.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£6.36
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1232LPSN-2+T&R
Analog Devices / Maxim Integrated
Supervisory Circuits Low-Power MicroMonitor Chip

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
SOIC-8
3.3 V to 5.5 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
610 ms
5.5 V
- 40 C
+ 85 C
10 %
DS1232LPSN
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 200 uA
Overvoltage Threshold: 5.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 3.3 V
Part # Aliases: DS1232LPSN 90-1232L+SN8
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.