ADPL12008AFOA+

Analog Devices / Maxim Integrated
700-ADPL12008AFOA+
ADPL12008AFOA+

Mfr.:

Description:
Switching Voltage Regulators 20V, 8A/10A Fully Integrated Buck Conver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,568 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.31 £3.31
£2.19 £21.90
£2.01 £50.25
£1.74 £174.00
£1.64 £410.00
£1.48 £621.60
£1.25 £1,050.00
£1.20 £3,024.00
£1.18 £5,947.20

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-17
Buck
800 mV to 10 V
8 A
1 Output
3 V
20 V
20 uA
400 kHz
- 40 C
+ 150 C
ADPL12008
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 3 V to 20 V
Operating Supply Current: 4 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 420
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

ADPL12008 Buck Converters

Analog Devices / Maxim Integrated ADPL12008 Buck Converters are integrated synchronous buck converters with internal high-side and low-side switches. These buck converters are designed to deliver up to 8A/10A with an input voltage from 3V to 20V. The ADPL12008 buck converters can operate in dropout mode by running at a very high duty cycle, making them ideal for factory automation applications. These ADPL12008 ICs are available in a small, 3.5mm x 3.75mm, 17-pin flip-chip quad flat no-lead (FC2QFN) package. The ADPL12008 buck converters are compatible with the ADPL12005/ADPL12006 (5A to 6A) family of devices. These buck converters are ideal for factory automation, Point-of-Load, distributed DC power systems, communication infrastructure, and test and measurement.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.