803252

Amphenol i2s
523-803252
803252

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Sensor CCT1130, 35bar, M10x1/Hex24, voltage output, 5V supply, RD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£133.90 £133.90
£125.10 £625.50
£119.53 £1,195.30
£110.22 £2,755.50
£107.64 £5,382.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensors
0 bar to 35 bar
Relative
2 %
Analog
M10 x 1
Thread Mount
9 V to 16 V
Brand: Amphenol i2s
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: CCT
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

CCT Pressure Sensors

Amphenol i2s Climate Control Transmitter (CCT) Pressure Sensors are designed for measuring the pressure of vehicle coolants. These sensors are hermetically sealed with a robust aluminum case and offer a cost-effective solution for vehicle climate control systems. The series provides reliable, precise measurement data over a broad temperature range. Amphenol i2s CCT Pressure Sensors are designed to meet the needs of the automobile industry and conform with current electromagnetic compatibility (EMC) and electrostatic discharge (ESD) regulations.

CCT High-Pressure/Temperature Sensors

Amphenol i2s CCT High-Pressure/Temperature Sensors are developed for the high pressures and temperatures in CO2 heat pumps (R744) primarily used for thermal management in vehicles with electric drive (EV). A digital single-wire interface (LIN) ensures reliable transmission of the pressure and temperature readings. A robust stainless steel design enables the sensor to withstand high pressures and temperatures, while a stainless steel pressure measuring element and specially developed additional correction function (for the temperature readings) enable high measuring accuracy.

H2 Pressure Sensors

Amphenol i2s H2 Pressure Sensors are designed for use in hydrogen (H2) applications, such as fuel cells, filling stations, and high-pressure tanks. These sensors measure pressures up to 900bar (30bar for the MPS version), making them ideal for measuring tasks in stationary and mobile hydrogen systems and tanks. The H2 Pressure Sensors withstand harsh environments and provide reliable, precise measurements over their entire lifetime. These devices are available with different analog and digital (SENT/LIN) output signals for optimal system integration.