TN01-016-0004-1

Amphenol Tuchel
523-TN0101600041
TN01-016-0004-1

Mfr.:

Description:
Heavy Duty Power Connectors PIN CONTACT ON REEL PRICED PER PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,180

Stock:
3,180 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.496 £0.50
£0.421 £4.21
£0.376 £9.40
£0.358 £35.80
£0.32 £80.00
£0.305 £305.00
Full Reel (Order in multiples of 2000)
£0.269 £538.00
£0.25 £2,500.00
£0.243 £4,860.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
C146
Contacts
Crimp
Silver
20 AWG
16 AWG
Reel
Cut Tape
Heavymate
Brand: Amphenol Tuchel
Contact Gender: Pin (Male)
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2000
Subcategory: Power Connectors
Part # Aliases: TN01 016 0004 1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Parts are priced individually.

Please contact a Mouser Technical Sales Representative for
further information.

5-0216-05

CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.