T 3635 001

Amphenol Tuchel
523-T3635-001
T 3635 001

Mfr.:

Description:
Sensor Cables / Actuator Cables 12 Pin Male; Cable Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.57 £14.57
£12.45 £124.50
£11.88 £297.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
12 Position
No Connector
Male
A Coded
23 mm (0.906 in)
3 A
150 V
28 AWG to 24 AWG
IP40
C091 A
Bulk
Brand: Amphenol Tuchel
Jacket Material: Thermoplastic
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 250
Subcategory: Cable Assemblies
Tradename: C091
Part # Aliases: T 3635 001 U
Unit Weight: 14.516 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99