T 3400 001

Amphenol Tuchel
523-T3400-001
T 3400 001

Mfr.:

Description:
Sensor Cables / Actuator Cables 6P DIN CABLE PLUG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.23 £8.23
£7.43 £74.30
£6.79 £135.80
£6.34 £317.00
£6.02 £602.00
£5.95 £1,190.00
£5.73 £5,730.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
6 Position
No Connector
Male
A Coded
23 mm (0.906 in)
5 A
300 V
20 AWG
IP40
C091 A
Brand: Amphenol Tuchel
Jacket Material: Thermoplastic
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Tradename: C091
Part # Aliases: T 3400 001 U
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99