C14610A00550012

Amphenol Tuchel
523-C14610A00550012
C14610A00550012

Mfr.:

Description:
Heavy Duty Power Connectors Male insert 5 pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.89 £6.89
£6.73 £67.30
£6.17 £154.25
£5.55 £277.50
£5.48 £2,740.00
£5.30 £5,300.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Heavymate Q
Inserts
16 A
5 Position + PE
Crimp
400 V
A3
Male
Polycarbonate (PC)
Gold
Brass
20 AWG
12 AWG
IP20
Bulk
Heavymate
Brand: Amphenol Tuchel
For Use With: VN01, VN02
Housing Gender: Male
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 50
Subcategory: Power Connectors
Unit Weight: 14.834 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.