C146-10B024-500-1

Amphenol Tuchel
523-C14610B0245001
C146-10B024-500-1

Mfr.:

Description:
Heavy Duty Power Connectors Socket Insert 24 Way Heavy Mate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.50 £15.50
£13.14 £131.40
£12.29 £245.80
£12.04 £602.00
£11.79 £1,179.00
£11.48 £2,296.00
£11.34 £5,670.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
C146 E
Inserts
16 A
24 Position + PE
Crimp
600 V
E24
Female
Polycarbonate (PC)
Silver
Brass
26 AWG
12 AWG
IP20
Bulk
Heavymate
Brand: Amphenol Tuchel
Housing Gender: Female
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: C146 10B024 500 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.