C146-10B015-060-2

Amphenol Tuchel
523-C14610B0150602
C146-10B015-060-2

Mfr.:

Description:
Heavy Duty Power Connectors Socket Insert 15 Way Heavy Mate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.07 £13.07
£10.52 £105.20
£10.36 £207.20
£10.08 £504.00
£9.50 £950.00
£9.02 £1,804.00
£8.93 £4,465.00
£8.87 £8,870.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
Heavymate D
Inserts
10 A
15 Position + PE
Crimp
250 V
A10
Female
Polycarbonate (PC)
26 AWG
14 AWG
IP20
Bulk
Heavymate
Brand: Amphenol Tuchel
Housing Gender: Female
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: C146 10B015 060 2
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.