C146-10A032-500-10

Amphenol Tuchel
523-C14610A03250010
C146-10A032-500-10

Mfr.:

Description:
Heavy Duty Power Connectors Pin Insert 32 Way Heavy Mate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.78 £17.78
£13.86 £138.60
£13.70 £274.00
£13.44 £672.00
£12.50 £1,250.00
£12.06 £2,412.00
£11.94 £5,970.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
C146 EE
Inserts
16 A
32 Position + PE
Crimp
500 V
E16
Male
Polycarbonate (PC)
Silver
Brass
26 AWG
12 AWG
IP20
Bulk
Heavymate
Brand: Amphenol Tuchel
Housing Colour: Gray
Housing Gender: Male
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 4 Row
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Part # Aliases: C146 10A032 500 10
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

C146 Heavy|Mate Connectors

Amphenol-Tuchel C146 Heavy|Mate products feature hoods and housings, inserts, and contacts. The C146 modular connector series provides a robust design for harsh industrial environments. They are available in a wide range of inserts for signal and power transmission and in a large variety of pole sizes from 3 up to 280 poles per connector. Amphenol-Tuchel Heavy|Mate Connectors utilize Radsok® contact technology, which corresponds to market standards. The C146 series is suitable for high current applications with low transition resistance.