2CMA100588R1000

Amphenol Tuchel
523-2CMA100588R1000
2CMA100588R1000

Mfr.:

Description:
AC Power Plugs & Receptacles 2P+E Industrial Plug, Replaces Part# 332P6W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£65.94 £65.94
£59.71 £597.10
£57.42 £1,435.50
£55.51 £2,775.50
£52.44 £5,244.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: AC Power Plugs & Receptacles
RoHS:  
Plugs
30 A
200 V / 250 V
Straight
Cable Mount / Free Hanging
Blue
IP67, IP69
Tough & Safe
Bulk
Brand: Amphenol Tuchel
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 1
Subcategory: Power Connectors
Termination Style: Screw
Wire Gauge: 6 AWG to 2.5 AWG
Part # Aliases: 332P6W
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

International CE-Rated Industrial Plugs & Sockets

Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These plugs and sockets are CE-rated for international applications, including those requiring safety, reliability, and durability. These high-quality, low-voltage devices are part of the Easy & Safe and Tough & Safe product series. Amphenol-Tuchel International CE-Rated Industrial Plugs and Sockets are ideal for a wide range of applications, including data centers, industrial, food and beverage, and more.