EZ-400-716M-X

Amphenol Times Microwave Systems
523-EZ-400-716M-X
EZ-400-716M-X

Mfr.:

Description:
RF Connectors / Coaxial Connectors 7/16 DIN MALE CRIMP; (NON-SOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
101
Expected 23/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.53 £21.53
£18.35 £183.50
£17.56 £439.00
£16.38 £819.00
£15.59 £1,559.00
£14.61 £3,652.50
£13.99 £6,995.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
7/16
Plug (Pin)
50 Ohms
3 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-400
IP67
Body Finish: White Bronze
Body Material: Brass
Brand: Amphenol Times Microwave Systems
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Resistance: 10 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: EZ
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 3190-2524
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

EZ Connectors

Amphenol Times Microwave Systems EZ Connectors are designed for when there is no room for error. Amphenol Times Microwave Systems EZ Connectors eliminate tool-intensive, time-consuming steps. The crimp-style outer contacts and spring finger inner contacts end the need for soldering. Just strip the cable, attach the connector, and crimp for quick, reliable field installations. EZ Connectors also feature a no-braid trim, eliminating a time-consuming step and reducing foreign object debris. Without the need to trim the braid shield, the connectors quickly assemble to the cable for guaranteed optimal termination.