036-41G1-0BV

Amphenol TCS
649-036-41G1-0BV
036-41G1-0BV

Mfr.:

Description:
High Speed/Modular Connectors HD Express Backplane 4Pr, 16Pos

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
54
Expected 07/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£35.48 £35.48
£30.28 £302.80
£29.11 £727.75
£28.14 £1,519.56
£27.46 £2,965.68

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Backplane Connector
128 Position
4 Row
2 mm
Press-Fit
Tray
Brand: Amphenol TCS
Contact Material: Copper Alloy
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Orientation: Straight
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 54
Subcategory: Backplane Connectors
Tradename: HD Express
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

HD Express® Interconnect System

Amphenol TCS HD Express® Interconnect System is a high-performance, high-density backplane solution designed to meet PCIe Generation 6 mechanical and electrical requirements for 85Ω impedance systems. Engineered with a single-wafer design, this system enables easy system scaling and offers a competitive cost structure. All press-fit pins ensure reliable board terminations, making the Amphenol TCS HD Express Interconnect System ideal for servers, storage, and high-performing applications.