USBAPSCC2203A

Amphenol Socapex
523-USBAPSCC2203A
USBAPSCC2203A

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USBA Fld SQFlg SC Cp USBA 0.3M Crdset

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.02 £22.02
£18.72 £187.20
£18.08 £361.60
£17.49 £874.50
£16.91 £1,691.00
£15.98 £3,196.00
£15.02 £7,510.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
USB 2.0
USB Type A
4 Position
USB Type A
4 Position
Female / Male
28 AWG, 24 AWG
0.3 m
Black
USB-A Field
Brand: Amphenol Socapex
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 12.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

USB-A Field Plastic & Neoprene Connectors

Amphenol Socapex USB-A Field Plastic and Neoprene Connectors consist of rugged USB interconnect devices for demanding industrial environments. The self-closing cap protects the USB-A Field receptacle from dust and fluids when the plug or USB memory key are unmated. Mated connectors with the plug or USB memory key have an IP67 sealing level. Designed to provide reliable performance in any harsh industrial environment, the Amphenol Socapex USB-A Field Plastic and Neoprene Connectors feature neoprene shells for plug and USB keys, push / pull mating, up to 500 mating cycles, and data transmission rate up to 480 Mb/s for high-speed USB under USB Specification 2.0. The RoHS compliant USB-A Field Plastic and Neoprene Connectors are well-suited for applications such as telecom equipment, video control, robotics, industrial process control, CNC machines, and special machines.