RJF62APEM1B

Amphenol Socapex
523-RJF62APEM1B
RJF62APEM1B

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Cat6 RJ45 SQ Flange REC Gland Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£105.68 £105.68
£96.98 £969.80
£93.25 £2,797.50
£90.14 £4,507.00
£85.16 £8,516.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Circular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Flange Mount
Straight
IP68
- 40 C
+ 85 C
Tab Up
RJF 26482
Application: 1G/10G Base-T
Brand: Amphenol Socapex
Coupling Mechanism: Bayonet
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: RJ45
Unit Weight: 90.316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99