MHDAS2F040YDE60

Amphenol Socapex
523-MHDAS2F040YDE60
MHDAS2F040YDE60

Mfr.:

Description:
Rectangular Mil Spec Connectors Micro HDAS 40 female straight pc tail contacts40 position socket1.27 mm 2 row straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£150.16 £150.16
£129.64 £1,296.40
£125.00 £3,125.00
£124.07 £6,203.50
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Connectors
40 Position
2 Row
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-55302G
HDAS
Straight
Brand: Amphenol Socapex
Contact Material: Copper Alloy
Current Rating: 3 A
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 65 C
Pitch: 1.27 mm
Product Type: Rectangular MIL Spec Connectors
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 750 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Micro HDAS High-Performance Connectors

Amphenol Socapex Micro HDAS High-Performance Connectors save space on PC boards while maintaining a high level of performance. The micro board-to-board and board-to-wire connectors are offered in multiple sizes from 4 to 60 contacts on two rows. These versatile connectors feature a high-density 1.27mm pitch with a 7.4mm distance between boards and PC tail or crimp contact terminations. Amphenol Socapex Micro HDAS High-Performance Connectors meet and exceed MIL-DTL-55302G and 83513G and are intermateable with Nicomatic EMM connectors. Typical applications include commercial avionics and airframes, military avionics and airframes, and ground vehicles.

HDAS High-Performance PCB Connectors

Amphenol HDAS High-Performance PCB Connectors offer a robust and simple design along with high density and high performance in extreme conditions. HDAS connectors reduce contact pitch, increase contact density, and are ideal when installation, cost, and reliability must be considered. The HDAS connectors feature cylindrical machined pins with proven starclip technology used for the socket (6 contact tines). Lateral rails on the male connectors ensure an optimum protection of the contacts from external damage. The use of LCP material allows all types of soldering, including high-temperature processes for lead-free requirements. Designed especially for harsh environments, high temperatures, and high vibration levels, the HDAS PCB connectors surpassed MIL-DTL-55302 requirements.