7032-9894

Amphenol / SV Microwave
523-70329894
7032-9894

Mfr.:

Description:
RF Cable Assemblies FLCA SMPM-RASMA SP-SP 12.00

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£161.85 £161.85
£139.15 £1,391.50
£134.15 £3,353.75
£128.87 £6,443.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
REACH - SVHC:
SMPM
Jack (Female)
Right Angle
SMA
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
18 GHz
0.085 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 18 GHz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SMPM
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

RF Cable Assemblies

Amphenol / SV Microwave RF Cable Assemblies offer a variety of both semi-rigid and flexible cable assemblies. They include SMA, SMP, SMPM, VITA SMPM, and 2.92mm. Cable lengths range from 6" to 12ft. Amphenol / SV Microwave RF Cable Assemblies provide a high-performance, cost-effective cable solution for DC to 40GHz. Typical applications include OEM markets, between equipment interconnects, internal interconnects, wireless and GPS, control and command, radar and EW systems, and general test cables. Amphenol includes cable assemblies for conformable cables that are compact in size and mechanically have outstanding durability.

Threaded SMPM RF Interconnects

Amphenol / SV Microwave Threaded SMPM RF Interconnects feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and de-mating forces. The connectors and adapters provide a blind-mate/push-on design that accommodates both radial and axial misalignment. These components offer RF performance from DC to 65GHz, 50Ω impedance, and operate within a -65°C to +165°C temperature range. Amphenol Threaded SMPM RF Interconnects are ideal for high-vibration environments yet maintain high electrical and mechanical performance.

SMPM to SMPM Assemblies

Amphenol RF SMPM to SMPM Assemblies deliver DC to 20GHz RF performance in a micro-miniature, conformable cable. These straight plug to straight plug SMPM assemblies are designed to accommodate both radial and axial misalignment and support a push-on mating style for quick installation. The SMPM series is available with industry-standard diameters of 0.085" and 0.047". Available lengths include a standard imperial range of 3" to 48" and a metric range of 100mm to 3000mm. Amphenol RF SMPM to SMPM Assemblies are ideal for miniaturized high-frequency / high-vibration applications, especially when mated with limited or full-detent PCB connectors. 

High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.