3221-40019

Amphenol / SV Microwave
523-3221-40019
3221-40019

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM VITASnapInFloat F MntCnt for .047Cbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
100
Expected 05/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£77.26 £77.26

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
VITA SMPM
Jack (Socket)
50 Ohms
67 GHz
Straight
Cable Mount / Free Hanging
0.047 in. Flexible Coax
Tray
Body Material: Beryllium Copper
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Coupling Mechanism: Push On
Frequency: 40 GHz
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: Snap In
Product Type: RF Connectors / Coaxial Connectors
Series: VITA
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

VITA 67 Coaxial Interconnects

Amphenol / SV Microwave VITA 67 Coaxial Interconnects offer a robust and rugged VITA 67 solution. With complete product lines across VITA 67.1, 67.2, and 67.3 specifications, these connectors and adaptors ensure excellent RF performance in any mating condition. The unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughtercard modules over similar designs. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .086" and .047" cable types. Typical applications include military, aerospace, and defense.