3211-60407-1S

Amphenol / SV Microwave
523-3211604071S
3211-60407-1S

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM RA PCB-PLG 2HL EDL SB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£132.86 £132.86
£119.23 £1,192.30
£117.48 £2,937.00
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMPM
Plug (Pin)
50 Ohms
40 GHz
Twist On
Straight
Standard
Edge Launch
Tray
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Edge Mount
Brand: Amphenol / SV Microwave
Contact Material: Copper
Contact Plating: Passivated
Coupling Mechanism: Threaded
Frequency: 40 GHz
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 65 C
Mounting Type: PCB Mount
Product Type: RF Connectors / Coaxial Connectors
Series: SMPM
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

Threaded SMPM RF Interconnects

Amphenol / SV Microwave Threaded SMPM RF Interconnects feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and de-mating forces. The connectors and adapters provide a blind-mate/push-on design that accommodates both radial and axial misalignment. These components offer RF performance from DC to 65GHz, 50Ω impedance, and operate within a -65°C to +165°C temperature range. Amphenol Threaded SMPM RF Interconnects are ideal for high-vibration environments yet maintain high electrical and mechanical performance.

High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.