1221-40051

Amphenol / SV Microwave
523-1221-40051
1221-40051

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP F QB Conn for .047 Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 39 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£46.02 £46.02
£42.87 £1,071.75

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
SMP
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
0.047 in. Flexible Coax
Tray
Body Material: Beryllium Copper
Brand: Amphenol / SV Microwave
Contact Plating: Gold
Coupling Mechanism: Keyed
Frequency: 40 GHz
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Mounting Type: Cable
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Tradename: Quarterback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial PCB Connectors

Amphenol SV Microwave Coaxial PCB Connectors meet or exceed industry requirements for high-performance, efficient, compact designs. Configurations include single-port and multiport 2.92mm, 2.4mm, SMA, SMP, SMPM, and SMPS edge launch, board mount, and thru-hole connectors. SMPx PCB connectors are designed for high-density applications and allow axial and radial misalignment to compensate for tolerance stack up. Pre-tinned versions and custom PCB footprint designs that optimize connector to PCB transitions are also available.

QuarterBack SMP/SMPM/SMPS Connectors

Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors provide a quarter-turn bayonet-locking feature on SMP/SMPM/SMPS interfaces. The connectors offer low insertion and extraction forces of 2lb/0.5lb (maximum) for SMP and 2.5lb/1.5lb (typical) for SMPM. The devices also exert less torque on board-mount connector solder joints during mating / unmating and permit more mating cycles without failure compared to full-detent SMP and SMPM. The QB connectors have a low VSWR through 40GHz (SMP) and 65GHz (SMPM and SMPS). Amphenol / SV Microwave QuarterBack (QB) SMP/SMPM/SMPS Connectors are ideal for high-vibration and test applications that require a large number of mating cycles.

High-Vibration Solutions

Amphenol / SV Microwave High-Vibration Solutions are designed to withstand the high-vibration environmental conditions in mil-aero applications. Amphenol offers products with the SMPM interface, which is favored as a smaller alternative to the standard SMP interface. RF technology has been pushed into higher-density, higher-frequency applications that need to maintain a small form factor. However, the push-on design of the standard SMPM and SMPS interfaces does not have enough mating captivating to withstand high vibration. To address this concern, Amphenol / SV Microwave offers two product families with a standard SMPM or SMPS interface with additional mating captivating. The threaded SMPM products feature a threaded coupling nut that encases the SMPM interfaces, securing it tightly. Amphenol / SV Microwave High-Vibration Solutions are suitable for space launches, military aircraft flight conditions, and tank crossings over rugged terrain.

SMP Connectors

Amphenol / SV Microwave SMP Connectors are designed to allow the joining of two RF modules by captivating the connector between two shrouds. This mounting method allows for higher connector density and for misalignment, which compensates for tolerance stack up. With significant withdrawal forces on the full detent shroud, SMP connectors are standard for quick and effective interconnects using both semi-rigid and flexible cables. The push-on design allows the installer to mate connectors without the need for threads or wrenches. Amphenol / SV Microwave SMP Connectors are designed to conform to DSCC 94007, 94008 and MIL-STD-348, and mate with other industry connectors such as the GPO.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.