1132-6116

Amphenol / SV Microwave
523-1132-6116
1132-6116

Mfr.:

Description:
RF Adapters - Between Series SMPM Male to SMPM VITA 67.3 Male Plug-In Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 184

Stock:
184
Can Dispatch Immediately
On Order:
200
Expected 07/09/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.78 £47.78
£40.53 £405.30
£38.03 £950.75
£37.49 £1,874.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
SMPM
Plug (Male)
Normal
SMPM
Plug (Male)
Normal
40 GHz
50 Ohms
VITA
Stainless Steel
Passivated
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Frequency Range: 40 GHz
Minimum Frequency: DC
Mounting Style: Push-on
Orientation: Straight
Product Type: RF Adapters - Between Series
Qualification: SOSA
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

VITA 67 Coaxial Interconnects

Amphenol / SV Microwave VITA 67 Coaxial Interconnects offer a robust and rugged VITA 67 solution. With complete product lines across VITA 67.1, 67.2, and 67.3 specifications, these connectors and adaptors ensure excellent RF performance in any mating condition. The unique SV connector retention mechanism offers significant ease of assembly/disassembly into daughtercard modules over similar designs. These parts are also designed for side-by-side implementation with VITA 46 hardware and can be cabled to .086" and .047" cable types. Typical applications include military, aerospace, and defense.