SP20M2N

Amphenol SINE Systems
654-SP20M2N
SP20M2N

Mfr.:

Description:
Standard Circular Contacts Size 16 Pin Contact, Stamped, Nickel, 13A, Wire Range .34-.50mm , 22-20 AWG, with 3 Tangs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11,950
Expected 11/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.413 £0.41
£0.373 £3.73
£0.351 £8.78
£0.33 £33.00
£0.309 £77.25
£0.278 £278.00
£0.21 £525.00
Full Reel (Order in multiples of 12000)
£0.209 £2,508.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Nickel
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99