SP16M2F

Amphenol SINE Systems
654-SP16M2F
SP16M2F

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUARIU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,835

Stock:
16,835 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.45 £0.45
£0.382 £3.82
£0.349 £8.73
Full Reel (Order in multiples of 12000)
£0.349 £4,188.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Copper Alloy
18 AWG to 16 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 4.198 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99