RT00103W3SNH

Amphenol SINE Systems
654-RT00103W3SNH
RT00103W3SNH

Mfr.:

Description:
Standard Circular Connector ECO MATE-RM-CONNECTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.70 £8.70
£7.39 £73.90
£6.93 £138.60
£5.79 £289.50
£5.55 £555.00
£5.38 £1,076.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Socket (Female)
10
Panel Mount
Crimp
Zinc Alloy
Square Flange Receptacle
IP67
Bulk
Brand: Amphenol SINE Systems
Current Rating: 5 A, 7.5 A, 13 A
Housing Gender: Female
Housing Material: Zinc Alloy
Mounting Type: Flange
Product Type: Standard Circular Connector
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 500 V
Wire Gauge: 30 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

eco|mate® Aquarius Waterproof Connectors

Amphenol Sine Systems eco|mate® Aquarius Waterproof Connectors provide an IP68/69K waterproof rating when in a mated condition. Amphenol Sine Aquarius corrosion-resistant connectors feature a plastic shell and low-profile housing for indoor/outdoor applications. These waterproof connectors are designed based on MIL-DTL-26482 and provide quick, reliable mating. The series offers 8, 10, 12, 14, 16, and 18 shell sizes, along with 27 insert arrangements. Additional features include optional inline, jam-nut, square-flanged, PCB, and end-cap configurations.