MP16M23G30

Amphenol SINE Systems
654-MP16M23G30
MP16M23G30

Mfr.:

Description:
Standard Circular Contacts Size 16 Pin Contact, Machined, Gold 30 ", 13A, Wire Range .75-1.5mm , 18-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.09 £2.09
£2.05 £102.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Nickel
18 AWG to 16 AWG
Crimp
Gold
Machined Contacts
RTO
Bulk
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.